Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 214-7539
- Mfr. Part No.:
- D4N-9120
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR459.71
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR459.71 |
*price indicative
- RS Stock No.:
- 214-7539
- Mfr. Part No.:
- D4N-9120
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Width | 50mm | |
| Length | 72mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 6.4N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Width 50mm | ||
Length 72mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Operating Force 6.4N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Mounting Orientation Multi Directional | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-9120
This limit switch provides a compact, industrial input for detecting mechanical movement and signalling control systems. It is designed for use where a snap-action contact is required to register positional changes, offering a sealed enclosure and a roller lever actuator for reliable interaction in machinery and automation environments.
Features & Benefits
• Snap-action contacts deliver Rapid state change at actuation
• 1NO and 1NC contacts allow flexible wiring arrangements
• IP67 sealed enclosure protects against dust and immersion
• Roller lever actuator enables positive mechanical engagement
• Mechanical life rated to 15,000,000 cycles reduces replacement frequency
• Operating force of6.4N ensures consistent actuation threshold
• 1NO and 1NC contacts allow flexible wiring arrangements
• IP67 sealed enclosure protects against dust and immersion
• Roller lever actuator enables positive mechanical engagement
• Mechanical life rated to 15,000,000 cycles reduces replacement frequency
• Operating force of6.4N ensures consistent actuation threshold
Applications
• Suitable for conveyor end-of-travel detection in production lines
• Ideal for machine-tool limit sensing in jigs and fixtures
• used with sluice Gates or doors for open/closed status feedback
• Can be used for position sensing in packaging machinery
• Suitable for use in test rigs requiring precise switch actuation
• Ideal for machine-tool limit sensing in jigs and fixtures
• used with sluice Gates or doors for open/closed status feedback
• Can be used for position sensing in packaging machinery
• Suitable for use in test rigs requiring precise switch actuation
What electrical switching capacities does it support?
It switches up to240V AC at10A and can handle DC switching up to250V with snap-action contacts.
How is the switch connected in electrical installations?
Termination is via screw terminals and an M12 conduit entry provides a routed cable interface.
What temperature range can it operate within?
The unit functions between-30°C and+70°C, suitable for many indoor and sheltered plant environments.
How flexible is mounting orientation for installation?
The design permits multi-directional mounting to accommodate varied actuator geometries and machine layouts.
What materials contribute to environmental protection?
The housing is MADE from plastic combined with sealed ingress protection achieving an IP67 rating.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
