Bernstein AG MN78 Series Roller Lever Limit Switch, 1 NC, 1 NO, IP66, IP67, Die Cast Aluminium Housing, 240V ac, 3A
- RS Stock No.:
- 656-298
- Mfr. Part No.:
- 6087000049
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
MYR222.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.15 |
*price indicative
- RS Stock No.:
- 656-298
- Mfr. Part No.:
- 6087000049
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NC, 1 NO | |
| Housing Material | Die Cast Aluminium | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | MN78 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Length | 108.3mm | |
| Depth | 44.5mm | |
| Standards/Approvals | VDE | |
| Width | 42.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Operating Force | 20N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NC, 1 NO | ||
Housing Material Die Cast Aluminium | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series MN78 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Length 108.3mm | ||
Depth 44.5mm | ||
Standards/Approvals VDE | ||
Width 42.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 x M20 x 1.5 | ||
Operating Force 20N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch is especially suitable for switching low currents. It has a modular design with numerous actuators to choose from and offers the highest switching reliability with Advanced switching insert technology.
Standard switch and standard actuator to DIN EN 50041
Protection class IP66 and IP67 to EN 60529
Enclosure is MADE of aluminium pressure die-casting
Cover is MADE of sheet metal
Related links
- Bernstein AG MN78 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG MN78 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG D Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 3A
- Bernstein AG D Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG D-AH Series Roller Lever Limit Switch 1 NO Die Cast Aluminium Housing 10A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
