Bernstein AG IN73 Series Roller Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-267
- Mfr. Part No.:
- 6081000016
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
MYR178.71
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR178.71 |
*price indicative
- RS Stock No.:
- 656-267
- Mfr. Part No.:
- 6081000016
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | IN73 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 104.3mm | |
| Standards/Approvals | VDE | |
| Width | 42.5mm | |
| Depth | 41mm | |
| Hazardous Area Certification | No | |
| Operating Force | 31N | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series IN73 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Length 104.3mm | ||
Standards/Approvals VDE | ||
Width 42.5mm | ||
Depth 41mm | ||
Hazardous Area Certification No | ||
Operating Force 31N | ||
Mounting Orientation Any Position | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- HU
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.
Standard switches and standard actuators to DIN EN 50041
Protection classes IP66 and IP67 according to VDE 0470 T1
Actuator and installation collar with mounting holes MADE of metal
Related links
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
