Bernstein AG IN73 Series Roller Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-266
- Mfr. Part No.:
- 6081000015
- Manufacturer:
- Bernstein AG
N
This image is representative of the product range
Subtotal (1 unit)*
MYR184.76
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR184.76 |
*price indicative
- RS Stock No.:
- 656-266
- Mfr. Part No.:
- 6081000015
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | IN73 | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | VDE | |
| Length | 104.3mm | |
| Depth | 41mm | |
| Width | 42.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 34N | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series IN73 | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals VDE | ||
Length 104.3mm | ||
Depth 41mm | ||
Width 42.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mounting Orientation Any Position | ||
Mechanical Life 10000000Cycles | ||
Operating Force 34N | ||
- COO (Country of Origin):
- DE
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.
Standard switches and standard actuators to DIN EN 50041
Protection classes IP66 and IP67 according to VDE 0470 T1
Actuator and installation collar with mounting holes MADE of metal
Related links
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
