Bernstein AG IN73 Series Roller Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A

N

This image is representative of the product range

Subtotal (1 unit)*

MYR178.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR178.71

*price indicative

RS Stock No.:
656-264
Mfr. Part No.:
6081000014
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Roller

Product Type

Limit Switch

Contact Configuration

1 NC, 1 NO

IP Rating

IP66, IP67

Housing Material

Glass Fibre Reinforced Thermoplastic

Switching Current

3A

Terminal Type

Screw

Series

IN73

Switching DC Voltage

24V dc

Switching AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Depth

41mm

Length

104.3mm

Width

42.5mm

Standards/Approvals

VDE

Hazardous Area Certification

No

Mounting Orientation

Any Position

Operating Force

24N

Mechanical Life

10000000Cycles

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
HU
The Bernstein AG Position Switch has a standardized design according to DIN EN 50041 and is especially suitable for switching low currents. It features a sophisticated combination of metal and plastic components and a modular design.

Standard switches and standard actuators to DIN EN 50041

Protection classes IP66 and IP67 according to VDE 0470 T1

Actuator and installation collar with mounting holes MADE of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy