Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 434-708
- Mfr. Part No.:
- XCSE7341
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR3,428.59
FREE delivery for orders over RM 150.00
- 2 unit(s) shipping from 23 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR3,428.59 |
*price indicative
- RS Stock No.:
- 434-708
- Mfr. Part No.:
- XCSE7341
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Break | |
| Switching Current | 3A | |
| Terminal Type | Cable Clamp | |
| Series | XCS | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 146mm | |
| Depth | 44mm | |
| Width | 98mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, ISO 12100 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Conduit Entry | 2 Cable Gland x PG 13.5 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Slow Break | ||
Switching Current 3A | ||
Terminal Type Cable Clamp | ||
Series XCS | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 146mm | ||
Depth 44mm | ||
Width 98mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, ISO 12100 | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Conduit Entry 2 Cable Gland x PG 13.5 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 240V ac
- Telemecanique Sensors XCS Series Roller Plunger Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP67 Plastic Housing 1.5A
- Telemecanique Sensors XCL-J Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP67 Plastic Housing 3A
- Telemecanique Sensors XCS Series Roller Lever Limit Switch IP66 Plastic Housing 3A
- Telemecanique Sensors XCS Series Plunger Limit Switch IP66 Plastic Housing 6A
