Telemecanique Sensors XCS Series Plunger Limit Switch, 1 NO/2 NC, IP66, Metal Housing, 240V ac

Subtotal (1 unit)*

MYR3,441.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,441.92

*price indicative

RS Stock No.:
434-707
Mfr. Part No.:
XCSE73127
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/2 NC

IP Rating

IP66

Housing Material

Metal

Contact Type

Slow Break

Terminal Type

Clamping Capacity

Series

XCS

Switching AC Voltage

240V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Maximum Operating Temperature

40°C

Length

155mm

Standards/Approvals

IEC 60947-5-1, IEC 60204-1, EN 1088/ISO 14119, CSA C22.2 No 14, UL 508, ISO 12100

Width

98mm

Depth

44mm

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

1000000Cycles

Conduit Entry

2 Cable Gland x M20 x 1.5

COO (Country of Origin):
FR
The Telemecanique Sensors Safety switch is made of metal and features 2 normally closed (NC) and 1 normally open (NO) contacts. It uses a slow break mechanism for reliable operation. The switch includes 2 tapped M20 cable entries and operates at 24 V, making it suitable for safety applications.

IP67 conforming to EN/IEC 60529

Class I conforming to IEC 61140

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy