Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac
- RS Stock No.:
- 336-033
- Mfr. Part No.:
- PS116-T12-ST-H200
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR433.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR433.84 |
*price indicative
- RS Stock No.:
- 336-033
- Mfr. Part No.:
- PS116-T12-ST-H200
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Pre-Wired | |
| Series | PS116 | |
| Switching AC Voltage | 240V ac | |
| Width | 31mm | |
| Length | 16.6mm | |
| Standards/Approvals | cULus CCC | |
| Depth | 101mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Terminal Type Pre-Wired | ||
Series PS116 | ||
Switching AC Voltage 240V ac | ||
Width 31mm | ||
Length 16.6mm | ||
Standards/Approvals cULus CCC | ||
Depth 101mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Conduit Entry M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal position switches feature a bottom connector plug of M12 and a slow action mechanism with 1 Normally Open (NO) contact and 2 Normally Closed (NC) contacts. They are housed in a thermoplastic enclosure with a symmetric design. Additionally, the lever angle is adjustable in 15° steps.
Protection class IP66 and IP67
Actuator heads can be repositioned by 8 x 45°
Related links
- Schmersal PS116 Series Roller Lever Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Lever Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP66 Plastic Housing, 240V ac
- Schmersal PS116 Series Roller Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS116 Series Plunger Switch IP67 Plastic Housing, 240V ac
- Schmersal PS215-T12-H200 Series Roller Lever Limit Switch IP66 Die Cast Zinc 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Plastic Housing 3A
