Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 750mA

Subtotal (1 unit)*

MYR243.55

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR243.55

*price indicative

RS Stock No.:
194-162
Mfr. Part No.:
XCMH21F2L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Cable

Switching Current

750mA

Series

XCMH

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Width

30mm

Length

16mm

Standards/Approvals

IEC 60947-5-1, IEC 60204-1, CSA C22.2 No 14, UL 508

Depth

88mm

Hazardous Area Certification

No

Operating Force

35N

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP67 Protection Rating, 5000000 Cycles Mechanical Life - XCMH21F2L1


This limit switch provides a mechanical means to detect position or travel in industrial equipment, using a roller plunger actuator and snap‑action contacts to deliver fast electrical switching. Designed for use in machinery control and safety interlocks, it offers a compact footprint and robust ingress protection for installation in industrial environments where reliable end‑of‑travel detection is required.

Features and Benefits:


• IP67 and IP66 rating keeps internal components dry during washdown
• Snap‑action contact offers rapid state change for precise signalling
• 1NO/1NC contact configuration enables flexible control circuit layouts
• 0.75A switching current supports low‑power DC and AC loads
• 35N operating force gives consistent actuation by mechanical interfaces
• 5,000,000‑cycle mechanical life reduces maintenance intervals

Applications


• Suitable for conveyor end‑of‑travel detection in production lines
• Ideal for door and gate position sensing on factory equipment
• Used with pneumatic actuators for sequence control feedback
• Can be used for safety interlocks on access panels and guards
• Used for position feedback on packaging machinery

What electrical voltages can it switch for control circuits?


It can switch up to 250V DC and up to 240V AC for compatible control and signalling circuits.

How is the unit connected into wiring harnesses?


The switch uses a cable‑style terminal for direct wiring to control panels or junction boxes.

What temperature range is acceptable for installation?


It operates reliably between -25°C and 70°C, suitable for most indoor and sheltered outdoor installations.

Which standards govern its electrical and safety characteristics?


It conforms to IEC 60947‑5‑1, IEC 60204‑1, CSA C22.2 No 14 and UL 508 for relevant switch performance and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy