Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 2 NC, IP66, IP67, Plastic Housing, 240V ac, 750mA
- RS Stock No.:
- 194-126
- Mfr. Part No.:
- XCMH2902L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR404.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR404.59 |
*price indicative
- RS Stock No.:
- 194-126
- Mfr. Part No.:
- XCMH2902L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 750mA | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC 60947-5-1 UL 508 IEC 60204-1 CSA C22.2 No 14 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 42.5N | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 750mA | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Depth 60mm | ||
Standards/Approvals IEC 60947-5-1 UL 508 IEC 60204-1 CSA C22.2 No 14 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Operating Force 42.5N | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, Roller Plunger Actuator Type - XCMH2902L5
This limit switch is a roller plunger actuator device designed to detect mechanical position changes in industrial systems. Housed in a robust plastic enclosure rated for heavy environmental exposure, it provides a compact switching solution for machinery and control panels where a dependable snap‑action contact is required.
Features and Benefits:
• IP66 IP67 protection for harsh environments
• 2 NC snap‑action contacts for definite switching behaviour
• 300V DC switching capability for DC control circuits
• 240V AC switching at 0.75A for light AC loads
• 42.5 N operating force for precise actuation control
• Mechanical life of 5,000,000 cycles for extended service life
• 2 NC snap‑action contacts for definite switching behaviour
• 300V DC switching capability for DC control circuits
• 240V AC switching at 0.75A for light AC loads
• 42.5 N operating force for precise actuation control
• Mechanical life of 5,000,000 cycles for extended service life
Applications
• Suitable for conveyor end‑of‑travel detection
• Ideal for machine tool position interlocks
• Used with safety gates and access doors
• Can be used for packaging equipment position sensing
• Suitable for control panels requiring cable termination
• Ideal for machine tool position interlocks
• Used with safety gates and access doors
• Can be used for packaging equipment position sensing
• Suitable for control panels requiring cable termination
What terminal arrangement does it use for wiring?
It uses a cable termination instead of screw or plug terminals, allowing direct cable connection to the switch.
What temperature range can it operate within?
It functions across an ambient range from -25 °C up to 70 °C, suitable for typical indoor and sheltered outdoor installations.
What conduit entry is provided for installation?
The enclosure includes an M20 conduit entry to accept standard M20 glands for cable routing.
Which standards and approvals cover electrical and safety aspects?
It conforms to IEC 60947‑5‑1, UL 508, IEC 60204‑1 and CSA C22.2 No. 14, ensuring recognised industrial criteria.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.1A, 0.75 A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
