LEDVANCE Surface Type Light Bracket
- RS Stock No.:
- 206-8881
- Mfr. Part No.:
- 4058075472914
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR533.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR533.62 |
*price indicative
- RS Stock No.:
- 206-8881
- Mfr. Part No.:
- 4058075472914
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Surface | |
| Product Type | Light Bracket | |
| Colour | White | |
| Length | 600.5mm | |
| Width | 600.5mm | |
| Height | 75mm | |
| Standards/Approvals | REACH, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Surface | ||
Product Type Light Bracket | ||
Colour White | ||
Length 600.5mm | ||
Width 600.5mm | ||
Height 75mm | ||
Standards/Approvals REACH, EU, RoHS | ||
- COO (Country of Origin):
- CN
The Ledvance reinforced surface mount frames for panel luminaires. It is ready-to-mount kit with pre-assembled magnetic corners.
Material = aluminium
Product colour = white
Dimensions = 600mm x 600mm x 75mm (L x W x H)
Related links
- Banner Sensor Type Light Bracket
- Waldmann Bracket Type Light Bracket
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- LEDVANCE Light Bracket
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- LED2WORK Wall Light Bracket
- LED2WORK Light Bracket
