LEDVANCE Reducer
- RS Stock No.:
- 732-700
- Mfr. Part No.:
- 4058075730250
- Manufacturer:
- LEDVANCE
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR76.43
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR76.43 | - |
| 5 + | MYR74.12 | 3% |
*price indicative
- RS Stock No.:
- 732-700
- Mfr. Part No.:
- 4058075730250
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Reducer | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Reducer | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE SL Area Pole Reduction 60 to 42 mm GY is a practical accessory designed to adapt streetlight installations to poles with smaller diameters. It ensures compatibility by allowing the standard spigot of the Streetlight Area luminaire to be securely mounted on reduced-size poles. With its functional design, it provides a simple and reliable solution for versatile outdoor lighting setups.
Enables Streetlight Area luminaires to fit poles with reduced diameter
Reduction piece allows standard spigot installation on 42 mm poles
Provides secure and stable mounting for outdoor lighting systems
