Phoenix Contact Mount Holder Type Lighting Mounting Bracket for LED Lamps
- RS Stock No.:
- 135-628
- Mfr. Part No.:
- 2702493
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR347.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR347.08 |
*price indicative
- RS Stock No.:
- 135-628
- Mfr. Part No.:
- 2702493
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Lighting Mounting Bracket | |
| Sub Type | Mount Holder | |
| Compatible Lamp Type | LED | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Lighting Mounting Bracket | ||
Sub Type Mount Holder | ||
Compatible Lamp Type LED | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting holder is designed for machine lights PLD M 260 /D70, with a swiveling range of ±30°. It is an essential assembly element for the efficient operation of machine lights, offering durability and ease of use.
Specifically designed for PLD machine lights for seamless installation
Allows for adjustable positioning of the machine lights
Complies with EU RoHS substance requirements and China RoHS standards with no hazardous substances above limits
Light in weight at 1269g for easy handling and installation
Related links
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 4.5 mm Fixing Hole Diameter
- Banner Tube LED Indication Type Lighting Mounting Bracket for LED Lamps, 28 mm Fixing Hole Diameter
- Idec LED Type Lighting Mounting Bracket for LED Illumination Unit Lamps
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
