LEDLENSER 502311 Lighting Controller, 7.4V, 68 mm Diameter
- RS Stock No.:
- 134-893
- Mfr. Part No.:
- 502311
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
MYR225.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR225.73 |
*price indicative
- RS Stock No.:
- 134-893
- Mfr. Part No.:
- 502311
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Lighting Controller | |
| Voltage | 7.4V | |
| Dimmable | Yes | |
| Diameter | 68mm | |
| Height | 183mm | |
| Length | 118mm | |
| Width | 257mm | |
| Series | 502311 | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Lighting Controller | ||
Voltage 7.4V | ||
Dimmable Yes | ||
Diameter 68mm | ||
Height 183mm | ||
Length 118mm | ||
Width 257mm | ||
Series 502311 | ||
Standards/Approvals ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Wireless Remote Control Type A allows for remote control of compatible Ledlenser lamps with Bluetooth functionality. Through the Ledlenser Connect app, the remote is paired with the lamp, enabling convenient operation with the press of a button. It can be effortlessly attached to the wrist, bicycle handlebars, or ski/hiking poles (with an adjustable strap length of approximately 24.5 cm / 9.65 in), ensuring quick access to the perfect lighting solution.
Switch dimensions 44 x 27 x 17 mm (1.73 x 1.06 x 0.68 in)
Weight Approximately 28 g (0.99 oz)
Housing material plastic (PVC)
Battery 1x CR2032 Lithium (3V), included in scope of delivery
Usable with examples H19R Signature, H7R Signature, ML6 Connect WL models
Related links
- LEDLENSER 502730 Lighting Controller 68 mm Diameter
- CK 68 mm Diameter HSS Drill Bit for Hardwood Floors Stainless Steel Plastic Die
- Royce Thompson Electric V9032 Lighting Controller Detector Remote Mount 270 V, 20 mm Diameter
- LEDVANCE DALI BT 400 mW Lighting Controller Detector 240V, 95 mm Diameter
- ABB 2CDG510012R 210 mW Lighting Controller 100V 63.5 mm Diameter
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Flush Mount, 40 mm Diameter
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Surface Mount, 48 mm Diameter
- Bosch 68 mm Diameter Carbide Hole Saw for Multi Material, with11mm Shank
