Wieland RST MINI Series Screw Compact Male Screw, 3-Pole, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-3057
- Mfr. Part No.:
- 46.030.0153.1
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR247.54
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR247.54 |
| 5 - 9 | MYR225.83 |
| 10 + | MYR207.61 |
*price indicative
- RS Stock No.:
- 144-3057
- Mfr. Part No.:
- 46.030.0153.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Jam Nut Connector | |
| Pole Format | 3 | |
| Series | RST MINI | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Compact | |
| Mount Type | Screw | |
| Voltage | 400V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP66, IP68, IP69 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Jam Nut Connector | ||
Pole Format 3 | ||
Series RST MINI | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Compact | ||
Mount Type Screw | ||
Voltage 400V | ||
Lighting Connector Current 16A | ||
IP Rating IP66, IP68, IP69 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
Related links
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Distribution Block Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP68 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
