Wieland RST MINI Series Screw Distribution Block Male Screw, 3-Pole, 16A, IP66, IP68, IP69
- RS Stock No.:
- 144-2926
- Mfr. Part No.:
- 46.030.1250.4
- Manufacturer:
- Wieland
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 box of 100 units)*
MYR8,475.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | MYR84.758 | MYR8,475.80 | - |
| 200 - 300 | MYR82.893 | MYR8,289.30 | 2% |
| 400 + | MYR81.368 | MYR8,136.80 | 3% |
*price indicative
- RS Stock No.:
- 144-2926
- Mfr. Part No.:
- 46.030.1250.4
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Jam Nut Connector | |
| Pole Format | 3 | |
| Series | RST MINI | |
| Connector Gender | Male | |
| Colour | Brown | |
| Termination Type | Screw | |
| Sub Type | Distribution Block | |
| Mount Type | Screw | |
| Voltage | 120V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP66, IP68, IP69 | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Strain Relief | Yes | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Jam Nut Connector | ||
Pole Format 3 | ||
Series RST MINI | ||
Connector Gender Male | ||
Colour Brown | ||
Termination Type Screw | ||
Sub Type Distribution Block | ||
Mount Type Screw | ||
Voltage 120V | ||
Lighting Connector Current 16A | ||
IP Rating IP66, IP68, IP69 | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Strain Relief Yes | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The electrical installation for outdoor use - RST The successful gesis installation philosophy is not troubled by harsh environments either. Be these in plant technology, in outdoor lighting, on construction sites, in solar systems, or even in, say, functional buildings.: The RST MINI, CLASSIC and POWER series are able to meet the very toughest requirements thanks to their robustness and increased protection rating of IP66/68(3m: 2h)/ IP69. With all their components, they represent complete stand-alone installation systems.: With a broad portfolio of system components, any form of installation, from the distribution unit to any point of use, can be MADE pluggable throughout.: The plug-and-play principle means that initial installations, modifications and extensions are realized quickly, while incorrect installations are consistently avoided and the plants increased protection rating is reliably secured
Related links
- Wieland RST MINI Series Screw Distribution Block Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP69
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP68 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Screw Compact Male Screw 16A IP68, IP66
- Wieland RST MINI Series Cable Mini Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Cable Cable Assembly Male Screw 16A IP66 IP69
