TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire, 3P-Pole, 15A, 3-Way
- RS Stock No.:
- 787-313
- Mfr. Part No.:
- 2213848-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 20 units)*
MYR1,698.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,698.46 | MYR84.923 |
*price indicative
- RS Stock No.:
- 787-313
- Mfr. Part No.:
- 2213848-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3P | |
| Product Type | Connector | |
| Series | LUMAWISE Endurance N | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Plug-in | |
| Voltage | 600V | |
| Lighting Connector Current | 15A | |
| Wire Size | 14AWG | |
| Diameter | 66mm | |
| Standards/Approvals | ANSI | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3P | ||
Product Type Connector | ||
Series LUMAWISE Endurance N | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Plug-in | ||
Voltage 600V | ||
Lighting Connector Current 15A | ||
Wire Size 14AWG | ||
Diameter 66mm | ||
Standards/Approvals ANSI | ||
Contact Plating Gold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Robust receptacle assembly provides a reliable connection for outdoor commercial and utility lighting applications. ANSI C136.10 compliant, it features three twist-lock contacts and is designed for easy integration into existing lighting fixtures.
Pre-terminated with wire leads for seamless installation
Rotatable design allows for a full 355-degree rotation
IP66 rating ensures protection against harsh outdoor conditions
Compatible with both 105°C and 150°C rated wire insulation
Related links
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 15A
- TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount 10A IP66
- TE Connectivity, LUMAWISE Endurance N Lighting Kit
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
- TE Connectivity LUMAWISE ENDURANCE N Series Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 1.5A
