WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 16A, 5-Way
- RS Stock No.:
- 224-446
- Mfr. Part No.:
- 294-8435
- Manufacturer:
- WAGO
Subtotal (1 bag of 250 units)*
MYR2,530.09
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR2,530.09 | MYR10.12 |
*price indicative
- RS Stock No.:
- 224-446
- Mfr. Part No.:
- 294-8435
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 294 | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 50V | |
| Lighting Connector Current | 16A | |
| Contact Gender | Female | |
| Wire Size | 0.5mm², 2.5mm² | |
| Standards/Approvals | EN 60998 | |
| Strain Relief | Yes | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 294 | ||
Pitch 1mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 50V | ||
Lighting Connector Current 16A | ||
Contact Gender Female | ||
Wire Size 0.5mm², 2.5mm² | ||
Standards/Approvals EN 60998 | ||
Strain Relief Yes | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Lighting connector offers a versatile and efficient solution for secure connections in various electrical applications. Designed for use with solid, stranded, and fine-stranded conductors, it boasts a push-button actuation type that simplifies installation and ensures reliable connectivity. The product features a robust five-pole configuration, allowing for a variety of connection options tailored to your project's needs.
Screw type PE contact ensures secure grounding
Designed for ease of installation and maintenance
Durable construction suitable for various environmental conditions
Versatile enough for a wide range of electrical applications
Related links
- WAGO 294 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 16A, 5-Way
- WAGO 294 Series Plug-in Connector Female Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 5-Way
- WAGO 294 Series Plug-in Male Lighting Connector Male 24A, 5-Way
- WAGO 294 Series Plug-in Connector Female 24A, 5-Way
- WAGO 721 Series Plug-in Connector Female Push-in 16A, 5-Way
- WAGO 2721 Series Plug-in Connector Female Push-in 16A, 5-Way
