WAGO 294 Series Plug-in Connector Female Push-in, 5-Pole, 16A, 5-Way

Subtotal (1 bag of 250 units)*

MYR2,435.21

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR2,435.21MYR9.741

*price indicative

RS Stock No.:
224-443
Mfr. Part No.:
294-8315
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

5

Product Type

Lighting Connector

Series

294

Number of Ways

5

Pitch

1mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Plug-in

Voltage

50V

Lighting Connector Current

16A

Wire Size

0.5mm², 2.5mm²

Contact Gender

Female

Standards/Approvals

EN 60998

Strain Relief

Yes

Contact Material

Electrolytic Copper

Contact Plating

Tin

COO (Country of Origin):
PL
The Wago Lighting connector revolutionises installation flexibility with its external push-button design, perfectly suited for the Linect system. Engineered for ease of use, it accommodates a wide variety of conductor types, ensuring compatibility with both solid and stranded options. The connector features a 5-pole configuration with an angled snap-in ground contact, enhancing secure connections while maintaining a compact profile.

Strain relief plate can be retrofitted for enhanced stability

Supports a wide range of conductor gauges for versatile applications

Boasts a robust construction using high quality materials for long lasting performance

The connector is ideal for applications requiring quick and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy