Wieland Gesis CLASSIC Series Push-in Connector Male Spring Clamp, 4-Pole, 20A, 4-Way, IP20

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR3,433.61

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,433.61MYR34.336

*price indicative

RS Stock No.:
212-794
Mfr. Part No.:
92.042.9658.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

4

Series

Gesis CLASSIC

Number of Ways

4

Connector Gender

Male

Colour

Black

Termination Type

Spring Clamp

Sub Type

Connector

Mount Type

Push-in

Voltage

400V

Lighting Connector Current

20A

IP Rating

IP20

Wire Size

0.5mm², 2.5mm²

Contact Gender

Male

Number of Rows

1

Standards/Approvals

RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE, UL Recognised

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Tin Plated

COO (Country of Origin):
DE
The Wieland Gases Classic device connector snap-in housing material thickness 0.5 to 1.5 mm number of poles 4 model male connection type spring clamp connection rated voltage 250 V 400 V rated current 20 A color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V or 400 V

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy