Wieland RST CLASSIC Series Push-in Connector Female Screw, 4-Pole, 20A, 4-Way, IP66, IP68, IP69

This image is representative of the product range

Subtotal (1 unit)*

MYR132.65

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR132.65

*price indicative

RS Stock No.:
212-725
Mfr. Part No.:
96.041.4153.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

4

Product Type

Lighting Connector

Series

RST CLASSIC

Number of Ways

4

Connector Gender

Female

Colour

Black

Termination Type

Screw

Sub Type

Connector

Mount Type

Push-in

Voltage

400V

IP Rating

IP66, IP68, IP69

Lighting Connector Current

20A

Contact Gender

Female

Wire Size

0.75mm², 4mm²

Number of Rows

1

Diameter

14mm

Standards/Approvals

UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE

Strain Relief

Yes

Contact Material

Copper Zinc Alloy

Contact Plating

Silver

COO (Country of Origin):
DE
The Wieland RST Classic connector straight number of poles 4 female connection type screw connection rated voltage 250 V 400 V rated current 20 A cable diameter 10 to 14 mm color of coding contact carrier black.

Rated current 20 A

Rated voltage 250 V or 400 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy