Wieland RST MINI Series Push-in Connector Male Screw, 2-Pole, 16A, 2-Way, IP69, IP68, IP66
- RS Stock No.:
- 212-759
- Mfr. Part No.:
- 46.032.4554.1
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR62.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR62.40 |
| 10 - 24 | MYR57.43 |
| 25 + | MYR51.78 |
*price indicative
- RS Stock No.:
- 212-759
- Mfr. Part No.:
- 46.032.4554.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | RST MINI | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP69, IP68, IP66 | |
| Wire Size | 0.25mm², 2.5mm² | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | |
| Strain Relief | Yes | |
| Contact Material | Brass Copper Zinc Alloy | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series RST MINI | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 250V | ||
Lighting Connector Current 16A | ||
IP Rating IP69, IP68, IP66 | ||
Wire Size 0.25mm², 2.5mm² | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE | ||
Strain Relief Yes | ||
Contact Material Brass Copper Zinc Alloy | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- DE
The Wieland RST Mini connector straight number of poles 2 male connection type screw connection rated voltage 250 V rated current 16 A cable diameter 5 to 10.6 mm color of coding contact carrier black.
Rated current 16 A
Rated voltage 250 V
Rated impulse voltage 4 kV
Related links
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Panel Mount Mini Connector Male Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Male Screw 16A IP66 IP69
- Wieland RST MINI Series Panel Mount Mini Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Push-in Connector Female Screw 16A IP69 IP66
- Wieland RST MINI Series Cable Cable Assembly Male/Female Screw 16A IP69 IP66
