Wieland RST MINI Series Push-in Connector Male Screw, 2-Pole, 16A, 2-Way, IP69, IP68, IP66

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR4,934.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR4,934.19MYR49.342

*price indicative

RS Stock No.:
212-757
Mfr. Part No.:
46.032.4554.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Product Type

Lighting Connector

Pole Format

2

Series

RST MINI

Number of Ways

2

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Mount Type

Push-in

Voltage

250V

Lighting Connector Current

16A

IP Rating

IP69, IP68, IP66

Wire Size

0.25mm², 2.5mm²

Contact Gender

Male

Standards/Approvals

UL Recognised, RoHS Compliant, EN 50041, Contains Lead (CAS No. 7439-92-1), CE

Number of Rows

1

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass Copper Zinc Alloy

COO (Country of Origin):
DE
The Wieland RST Mini connector straight number of poles 2 male connection type screw connection rated voltage 250 V rated current 16 A cable diameter 5 to 10.6 mm color of coding contact carrier black.

Rated current 16 A

Rated voltage 250 V

Rated impulse voltage 4 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy