Wieland RST CLASSIC Series Push-in Connector Female Screw, 3-Pole, 20A, 3-Way, IP66, IP68, IP69
- RS Stock No.:
- 212-713
- Mfr. Part No.:
- 96.031.5053.1
- Manufacturer:
- Wieland
This image is representative of the product range
Subtotal (1 unit)*
MYR75.01
FREE delivery for orders over RM 150.00
In Stock
- 134 unit(s) ready to ship from another location
- Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR75.01 |
*price indicative
- RS Stock No.:
- 212-713
- Mfr. Part No.:
- 96.031.5053.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | RST CLASSIC | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Screw | |
| Sub Type | Connector | |
| Mount Type | Push-in | |
| Voltage | 250V | |
| IP Rating | IP66, IP68, IP69 | |
| Lighting Connector Current | 20A | |
| Wire Size | 0.75mm², 6mm² | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series RST CLASSIC | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Screw | ||
Sub Type Connector | ||
Mount Type Push-in | ||
Voltage 250V | ||
IP Rating IP66, IP68, IP69 | ||
Lighting Connector Current 20A | ||
Wire Size 0.75mm², 6mm² | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals CE, Contains Lead (CAS No. 7439-92-1), EN 50041, RoHS Compliant, UL Recognised | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Wieland RST Classic device connector standard straight M25 number of poles 3 model female connection type screw connection rated voltage 250 V rated current 20 A color of coding contact carrier black.
Rated current 20 A
Rated voltage 250 V
Pollution degree 3
Related links
- Wieland RST CLASSIC Series Screw Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP68 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Male Screw 20A IP69 IP66
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 20A IP66 IP69
- Wieland RST CLASSIC Series Push-in Connector Female Screw 25A IP66, IP68
