Schneider Electric White, 2 Way Rocker, 2 Gang, Lisse
- RS Stock No.:
- 908-8850
- Mfr. Part No.:
- GGBL1022WS
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 908-8850
- Mfr. Part No.:
- GGBL1022WS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | White | |
| Number of Ways | 2 | |
| Switch Type | Rocker | |
| Number of Gangs | 2 | |
| Series | Lisse | |
| Current Rating | 10 A | |
| Depth | 87 mm | |
| Faceplate Depth | 7 mm | |
| Finish | Matt | |
| Fixing Standard | BS | |
| Height | 87 mm | |
| IP Rating | IP20 | |
| Material | Urea Formaldehyde | |
| Mount Type | Panel | |
| Product Type | Light Switch | |
| Range | Lisse | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | BS EN 60669-1 | |
| Terminal Type | Screw | |
| Voltage | 230 V | |
| Width | 87 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour White | ||
Number of Ways 2 | ||
Switch Type Rocker | ||
Number of Gangs 2 | ||
Series Lisse | ||
Current Rating 10 A | ||
Depth 87 mm | ||
Faceplate Depth 7 mm | ||
Finish Matt | ||
Fixing Standard BS | ||
Height 87 mm | ||
IP Rating IP20 | ||
Material Urea Formaldehyde | ||
Mount Type Panel | ||
Product Type Light Switch | ||
Range Lisse | ||
Screwed/Screwless Screwed | ||
Standards/Approvals BS EN 60669-1 | ||
Terminal Type Screw | ||
Voltage 230 V | ||
Width 87 mm | ||
- COO (Country of Origin):
- CN
Lisse Surface Mounted Light Switches
This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60669-1
