Schneider Electric White, 2 Way Rocker Light Switch, 2 Gang, Lisse

Subtotal (1 pack of 10 units)*

MYR207.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR20.795MYR207.95

*price indicative

RS Stock No.:
908-8835
Mfr. Part No.:
GGBL1022S
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Current Rating

10A

Colour

White

Mount Type

Panel

Terminal Type

Screw

Material

Urea Formaldehyde

Series

Lisse

Range

Lisse

Screwed/Screwless

Screwed

Voltage

230V

Finish

Matt

Faceplate Depth

7mm

Width

87mm

Depth

87mm

Height

87mm

Standards/Approvals

BS EN 60669-1

Fixing Standard

BS

COO (Country of Origin):
CN

Lisse Surface Mounted Light Switches


This light switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are enhanced with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits


Modern and innovative design

Durable high-quality Urea

Antimicrobial properties

Suited for new construction and refurbishment projects

Schneider Lisse White Plastic Moulded


The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Standards

Protection Rating: IP20
BS EN 60669-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy