Schneider Electric White, 2 Way Electromechanical, 3 Gang, Repacked

N

Subtotal (1 unit)*

MYR179.45

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR179.45

*price indicative

RS Stock No.:
865-798
Mfr. Part No.:
NU320818W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Number of Gangs

3

Product Type

Switch

Number of Ways

2

IP Rating

IP4X

Current Rating

10A

Colour

White

Mount Type

Flush

Terminal Type

Screwless Terminal

Material

Plastic

Range

New Unica

Voltage

250V

Screwed/Screwless

Screwless

Finish

Gloss

Product Condition

Repacked

Depth

44.35mm

Height

45mm

Standards/Approvals

VDE

Width

45mm

COO (Country of Origin):
ES
The Schneider Electric Shutter control is a reliable solution for managing shutters with precision. Designed with three positions and a 6A rating, it ensures dependable performance in residential or commercial installations.

Two module Compact design

Screwless terminals for easy connection

Untreated white finish

IP4X protection rating

1

31


15

46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy