Schneider Electric Aluminium Roller Shutter Switch, NU35
- RS Stock No.:
- 683-342
- Mfr. Part No.:
- NU350830W
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 683-342
- Mfr. Part No.:
- NU350830W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blind Control Switch | |
| Switch Type | Roller Shutter Switch | |
| IP Rating | IP20, IP21 | |
| Current Rating | 4A | |
| Mount Type | Flush | |
| Colour | Aluminium | |
| Terminal Type | Screw Terminal | |
| Series | NU35 | |
| Range | New Unica | |
| Voltage | 230V | |
| Screwed/Screwless | Screwed | |
| Finish | Mast | |
| Width | 45mm | |
| Standards/Approvals | CE | |
| Depth | 41mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blind Control Switch | ||
Switch Type Roller Shutter Switch | ||
IP Rating IP20, IP21 | ||
Current Rating 4A | ||
Mount Type Flush | ||
Colour Aluminium | ||
Terminal Type Screw Terminal | ||
Series NU35 | ||
Range New Unica | ||
Voltage 230V | ||
Screwed/Screwless Screwed | ||
Finish Mast | ||
Width 45mm | ||
Standards/Approvals CE | ||
Depth 41mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Switch is used to control wired roller shutters (up/down/stop) and allows them to be automated according to weather parameters such as indoor and outdoor temperature or sunrise/sunset. This device is aluminium in color, with an associated fuse rating of 10A. It benefits from local control, remote control via the Wiser App and remote control by double auxiliary push button. It is Ideal for residential use, in new construction or as a replacement for a conventional roller shutter control during renovation.
Provides more comfort
ZigBee communication for your dimmer connectivity
Related links
- Schneider Electric Anthracite New Unica
- Siemens White Roller Shutter Switch DELTA Series
- Legrand Black Roller Shutter Switch 6A MOSAIC Series
- Schneider Electric Wiser Roller Shutter Relay
- Schneider Electric Grey
- Schneider Electric Aluminium Push Button, NU55
- Schneider Electric Aluminium Brushed Gland Plate 495 mm L for Use with Panelset S3Hd
- Schneider Electric Aluminium Brushed Gland Plate 510 mm L for Use with Thalassa
