Siemens Grey, 2 Way Rocker, 2 Gang, 5TG79
- RS Stock No.:
- 664-434
- Mfr. Part No.:
- 5TG7933
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR85.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.23 |
*price indicative
- RS Stock No.:
- 664-434
- Mfr. Part No.:
- 5TG7933
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Switch Type | Rocker | |
| Product Type | Faceplate & Mounting Plate | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | Grey | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | RoHS, CE, EAC | |
| Width | 65mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Switch Type Rocker | ||
Product Type Faceplate & Mounting Plate | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour Grey | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals RoHS, CE, EAC | ||
Width 65mm | ||
Height 65mm | ||
- COO (Country of Origin):
- ES
The Siemens Delta profil silver rocker switch with I0 and shutter arrow symbols is designed for shutter switch applications measuring 65x65 mm. It is suitable for integration as a switch or pushbutton and supports bus system pushbutton coupling. It features a shiny appearance similar to RAL 9006.
Material is thermoplast
protection class is IP IP20
