Siemens Gold, 2 Way Rocker, 2 Gang, 5TG71
- RS Stock No.:
- 610-722
- Mfr. Part No.:
- 5TG7145-0MG00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR81.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.38 |
*price indicative
- RS Stock No.:
- 610-722
- Mfr. Part No.:
- 5TG7145-0MG00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Series | 5TG71 | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Gold | ||
Series 5TG71 | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch is designed to seamlessly integrate into modern interiors, boasting a striking malt gold finish that adds a touch of sophistication to any space. With its compact dimensions of 68 x 68mm, this switch is perfect for double two-way configurations, making it ideal for both functional and decorative applications. Engineered with meticulous attention to detail, the product prioritises user convenience, combining aesthetics and practicality in one elegant package. The inclusion of halogen-free materials reflects a commitment to sustainability, ensuring that your choices contribute positively to the environment. From home automation to professional installations, this switch exemplifies reliability and style.
Crafted from durable thermoplast for long-lasting performance
Features a painted surface for an attractive finish and enhanced durability
Designed for ease of installation with versatile fastening methods
Offers protection class IP20 ensuring suitability in a variety of indoor settings
Incorporates a two-piece rocker cover for easy replacement and maintenance
Lightweight design at just 30g facilitating effortless handling during installation
Compatible with integration into various systems for enhanced functionality
