Siemens Silver, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 611-004
- Mfr. Part No.:
- 5TG7988
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR101.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.73 |
*price indicative
- RS Stock No.:
- 611-004
- Mfr. Part No.:
- 5TG7988
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Number of Gangs | 2 | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | TPE | |
| Series | 5TG79 | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Number of Gangs 2 | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material TPE | ||
Series 5TG79 | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is a hallmark of modern design, seamlessly combining functionality with aesthetic appeal. The delta profile switch boasts a sleek silver finish, making it an attractive addition to any contemporary setting. Designed to fit perfectly into the standard 65x65 mm format, it offers versatile integration possibilities for both pushbutton and bus systems. Its robust thermoplastic construction ensures durability while maintaining a sophisticated appearance. With a protective rating of IP20, this product is built to withstand everyday use, proving itself as a reliable component in any electrical installation. Whether for a residential or commercial setting, this rocker switch is the ideal choice for those seeking a blend of style and performance.
Compatibility with pushbutton coupling enhances versatility in integration
The two-piece rocker cover design simplifies installation and maintenance
Constructed from halogen-free materials promoting environmental safety
Shiny surface finishes elevate the aesthetic value of any décor
Suitable for Mid-position applications adding functionality to controls
No replaceable lenses or labeling fields for streamlined user interaction
Fastening method that caters to various installation requirements
Durable thermoplastic material guarantees long-lasting use
RAL colour number similar to RAL 9006 seamlessly integrates into modern settings
