Siemens White, 1 Way Push Button, 1 Gang, 5TG78
- RS Stock No.:
- 610-958
- Mfr. Part No.:
- 5TG7815
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR62.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.69 |
*price indicative
- RS Stock No.:
- 610-958
- Mfr. Part No.:
- 5TG7815
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG78 | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG78 | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch from the delta series is designed to meet modern standards in both functionality and aesthetics. Encased in a sleek titanium white finish, it features a control window that adds a functional twist, providing clarity when it comes to operation. The 65x65 mm dimensions complement various interior styles, making it an ideal choice for contemporary spaces. With a robust thermoplastic composition and IP20 protection class, this switch is engineered for durability and reliability, ensuring seamless integration into your control systems. Whether you're upgrading existing switches or embarking on a new build, this product promises not just practical use but also enhances the visual appeal of your installations. The absence of unnecessary prisms in its design also draws attention to its clean lines and shiny finish, suitable for both residential and commercial environments.
Offers a one-piece rocker design for a streamlined look
Features a halogen-free construction for environmentally conscious projects
Employs an easy-to-use control window to simplify operation
Compatibly integrates with pushbutton coupling systems
Showcases a shiny appearance that enhances modern aesthetic appeal
Exhibits a durable thermoplastic material to withstand daily use
Designed without an imprint to keep a sleek and clean profile
Suitable for a variety of applications from residential to commercial
Includes a labeling field allowing for customizable identification
