Siemens White, 1 Way Push Button, 1 Gang, 5TG78

Subtotal (1 unit)*

MYR45.84

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45.84

*price indicative

RS Stock No.:
610-957
Mfr. Part No.:
5TG7807
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Switch Type

Push Button

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Colour

White

Material

Thermoplastic

Series

5TG78

Standards/Approvals

EAC, CE, RoHS

COO (Country of Origin):
ES
The Siemens rocker switch with bell symbol is a sophisticated addition to your interior wiring solutions. Designed in a sleek 65x65 mm format, it combines functionality with aesthetic appeal, offering users a reliable means to control their lighting and appliances. Crafted from high-quality thermoplastic, the switch boasts a shiny finish that complements various interior designs. Its innovative one-piece rocker design ensures a smooth operation, making it suitable for contemporary spaces. Moreover, this model not only aligns with modern-day standards but also prioritises safety with an IP20 protection rating, ensuring that it remains a robust choice for everyday use. With its compatibility for integration into pushbutton systems, the DELTA switch caters to both traditional and smart home setups, establishing itself as a versatile option for modern lifestyles.

Boasts a stylish shiny appearance that enhances any room's decor

The one-piece rocker design offers effortless operation and maintenance

Halogen-free manufacturing demonstrates a commitment to environmentally friendly practices

IP20 protection class ensures reliable performance in typical indoor conditions

Compatible with pushbutton coupling allowing for smart home integration

Designed specifically to be used in conjunction with various electrical systems ensuring versatility

Generated from high-quality materials it guarantees longevity and durability

Labeling field absence maintains a sleek and unblemished surface

Confirmation of environmental compliance reassures users of a sustainable choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy