Schneider Electric Blue Push Button, 1 Gang, Odace 2011
- RS Stock No.:
- 428-998
- Mfr. Part No.:
- S550206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR101.95
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR101.95 |
*price indicative
- RS Stock No.:
- 428-998
- Mfr. Part No.:
- S550206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Switch Type | Push Button | |
| IP Rating | IP21D | |
| Current Rating | 10A | |
| Colour | Blue | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Range | Odace | |
| Standards/Approvals | EN 60669-1 2006/95/EEC | |
| Height | 71mm | |
| Depth | 33.6mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Switch Type Push Button | ||
IP Rating IP21D | ||
Current Rating 10A | ||
Colour Blue | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Range Odace | ||
Standards/Approvals EN 60669-1 2006/95/EEC | ||
Height 71mm | ||
Depth 33.6mm | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace push-button in cobalt blue, designed for 10A applications. Sleek and modern design ensures reliable operation. Durable and easy to integrate into any interior.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue Rocker Light Switch Odace 2011
- Schneider Electric Blue Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 1 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
