Schneider Electric Blue Push Button, 1 Gang, Odace 2011

Subtotal (1 unit)*

MYR236.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.50

*price indicative

RS Stock No.:
340-781
Mfr. Part No.:
S550276
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

Switch Type

Push Button

IP Rating

IP21D

Current Rating

10A

Mount Type

Flush

Colour

Blue

Terminal Type

Screw

Material

Thermoplastic

Series

Odace 2011

Voltage

250V

Screwed/Screwless

Screwed

Range

Odace

Illumination

LED

Height

71mm

Depth

33.6mm

Width

71mm

Standards/Approvals

EN 60669-1 2006/95/EEC

COO (Country of Origin):
ES
The Schneider Electric Push-button by Odace is a 10A switch with a built-in location LED, designed for easy operation and visibility in low-light conditions. Its sleek cobalt blue finish adds a modern touch to any interior, making it both functional and stylish. Ideal for residential or commercial spaces, it combines practicality with aesthetic appeal.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy