Schneider Electric Grey Rocker, Mureva Styl
- RS Stock No.:
- 357-718
- Mfr. Part No.:
- MUR34202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR27.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27.76 |
*price indicative
- RS Stock No.:
- 357-718
- Mfr. Part No.:
- MUR34202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Mount Type | Flush, Surface | |
| Material | Polypropylene | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Finish | Grey | |
| Illumination | With Light Symbol | |
| Height | 7mm | |
| Depth | 14mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH, EN 60669-1 | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP55 | ||
Colour Grey | ||
Mount Type Flush, Surface | ||
Material Polypropylene | ||
Series Mureva Styl | ||
Range Mureva | ||
Finish Grey | ||
Illumination With Light Symbol | ||
Height 7mm | ||
Depth 14mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH, EN 60669-1 | ||
Width 70mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single rocker switch and comes in a grey tint (RAL 7016). It is suitable for both flush and surface mounting, providing flexibility in installation. The actuator is a rocker type, designed for both indoor and outdoor use. Made from durable materials such as PP (polypropylene) and ABS (acrylonitrile butadiene-styrene), the device is marked with a light symbol. It offers an IP55 degree of protection, ensuring resistance to dust and water, and an IK08 degree of protection for impact resistance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
