Schneider Electric White Rocker, Mureva Styl
- RS Stock No.:
- 358-351
- Mfr. Part No.:
- MUR39202
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR35.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35.20 |
*price indicative
- RS Stock No.:
- 358-351
- Mfr. Part No.:
- MUR39202
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP55 | |
| Mount Type | Flush, Surface | |
| Colour | White | |
| Material | Polypropylene | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Finish | White | |
| Width | 70mm | |
| Standards/Approvals | AENOR, EAC, EN 60669-1, CE, EU RoHS, REACH, NF, CHINA RoHS | |
| Depth | 14mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP55 | ||
Mount Type Flush, Surface | ||
Colour White | ||
Material Polypropylene | ||
Series Mureva Styl | ||
Range Mureva | ||
Finish White | ||
Width 70mm | ||
Standards/Approvals AENOR, EAC, EN 60669-1, CE, EU RoHS, REACH, NF, CHINA RoHS | ||
Depth 14mm | ||
Height 7mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features a single rocker switch and comes in a white tint (RAL 9003). It can be mounted both flush and surface, offering flexibility in installation. The actuator is a rocker type, suitable for both indoor and outdoor use. The device is made from durable materials such as PP (polypropylene) and ABS (acrylonitrile butadiene-styrene). It is marked with a light symbol and offers an IP55 degree of protection for dust and water resistance, as well as an IK08 degree of protection for impact resistance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
