Schneider Electric White 2 Gang Cover

N

Subtotal (1 unit)*

MYR20.27

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20.27

*price indicative

RS Stock No.:
865-564
Mfr. Part No.:
S520704W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic ABS Uv Stabilised

Number of Gangs

2

Height

85mm

Width

156mm

Depth

10mm

Series

S520

COO (Country of Origin):
ES
The Schneider Electric Cover frame is designed for repacking applications, featuring a stylish finish that enhances any installation while enabling both horizontal and vertical orientations.

Constructed from thermoplastic ABS-UV stabilised material for durability

Glossy surface finish adds an aesthetic touch to interiors

Flush device mounting with clip-in fixing mode simplifies installation

Double frame accommodates two gangs for versatile configurations

1

25


34

59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy