Schneider Electric Polar White 2 Gang Cover
- RS Stock No.:
- 865-464
- Mfr. Part No.:
- ALB61442PW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR21.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21.36 |
*price indicative
- RS Stock No.:
- 865-464
- Mfr. Part No.:
- ALB61442PW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Polar White | |
| Number of Gangs | 2 | |
| Height | 62mm | |
| Width | 124mm | |
| Depth | 34mm | |
| Series | ALB6 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Polar White | ||
Number of Gangs 2 | ||
Height 62mm | ||
Width 124mm | ||
Depth 34mm | ||
Series ALB6 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Cover frame is designed to provide a stylish and functional solution for mounting wiring devices, featuring a polar white finish that blends seamlessly with various decors.
Designed for surface mounting, ensuring easy installation and accessibility
Accommodates 2 gangs for versatile application in different settings
Constructed in polar white (RAL 9003) for a modern aesthetic
Lightweight at just 34 grams, facilitating effortless handling during the installation
1
29
39
68
Related links
- Schneider Electric Polar White 1 Gang Cover
- Schneider Electric Polar White Cover
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric, 10A Polar White 2 Gang Switch ALB62 Indoor & Outdoor
- Schneider Electric Polar White System M
- Schneider Electric Polar White 1 Gang, D-Life
- ABB White 2 Gang Light Switch Cover
