Schneider Electric Polar White Cover
- RS Stock No.:
- 865-462
- Mfr. Part No.:
- ALB61420PW
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR28.05
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.05 |
*price indicative
- RS Stock No.:
- 865-462
- Mfr. Part No.:
- ALB61420PW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Polar White | |
| Height | 62mm | |
| Width | 62mm | |
| Depth | 34mm | |
| Series | ALB6 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Polar White | ||
Height 62mm | ||
Width 62mm | ||
Depth 34mm | ||
Series ALB6 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- PL
The Schneider Electric Blind cover designed for surface mounting. Its primary function is to provide a secure and aesthetically pleasing finish for electrical installations.
Repacked option saves costs compared to standard conditions
Surface mounting ensures easy installation in various settings
Polar white colour matches contemporary decor styles
Compact dimensions of 62 mm x 62 mm x 34 mm fit discreetly into existing installations
1
24
39
63
