Omron F3SJ Easy Series Light Curtain Receiver, Sender, 30 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5144
- Mfr. Part No.:
- F3SJ-E0625P25
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR12,639.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,639.12 |
*price indicative
- RS Stock No.:
- 215-5144
- Mfr. Part No.:
- F3SJ-E0625P25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ Easy | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 30 | |
| Protective Height | 625mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 7m | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Length | 625mm | |
| Maximum Response Time | 15ms, 70ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ Easy | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 30 | ||
Protective Height 625mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 7m | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Length 625mm | ||
Maximum Response Time 15ms, 70ms | ||
Omron F3SJ Easy Series Light Curtain, 625mm Protective Height, 25mm Beam Resolution - F3SJ-E0625P25
This light curtain is a safety sensing device designed to detect intrusion into hazardous areas within automation environments. It functions as a receiver in an optoelectronic protective arrangement, providing a vertical protective zone suitable for machine guarding and personnel safety in industrial electrical, electronic and mechanical systems.
Features & Benefits
• 25mm beam pitch delivers reliable object detection at close intervals
• 15ms on-to-off switching enables prompt hazard response
• 70ms off-to-on recovery reduces nuisance interruptions after clearing
• 30 independent beams enhance detection redundancy for safety
• 24V supply compatibility simplifies integration with control systems
• Type 4 safety rating supports high-risk applications requiring strict protection
• 15ms on-to-off switching enables prompt hazard response
• 70ms off-to-on recovery reduces nuisance interruptions after clearing
• 30 independent beams enhance detection redundancy for safety
• 24V supply compatibility simplifies integration with control systems
• Type 4 safety rating supports high-risk applications requiring strict protection
**Applications**
• Suitable for safeguarding production-line access points on assembly machines
• Ideal for presence detection on robotic workcells and pick-and-place stations
• Used for perimeter protection on automated press equipment
• Can be used for machine start-interlock on packaging lines
• Used with inspection conveyors to protect operators during adjustments
• Ideal for presence detection on robotic workcells and pick-and-place stations
• Used for perimeter protection on automated press equipment
• Can be used for machine start-interlock on packaging lines
• Used with inspection conveyors to protect operators during adjustments
What is the maximum horisontal span this device can protect?
It can cover a protective width up to 7 m when paired with a matching transmitter across the monitored plane.
What is the shortest distance at which reliable detection is achieved?
Detection begins from 0.2 m from the receiver face, allowing close-proximity guarding of small machines.
How tall an area does the receiver monitor?
The protected height is 625 mm, defined by the contiguous Active beams in the receiver array.
How many beams does the receiver manage and what is their spacing?
The receiver monitors 30 beams spaced at 25mm intervals to form the sensing curtain.
How quickly does the device resume detection after interruption?
Following an object removal, the unit can return to an Active state within 70 MS to resume monitoring.
Related links
- Omron F3SJ Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 19 Beam(s), 30 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 38 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 26 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 50 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 10 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 54 Beam(s), 20 mm Resolution
