Omron F3SJ Series Light Curtain Receiver, Sender, 26 Beam(s), 20 mm Resolution
- RS Stock No.:
- 757-7825
- Mfr. Part No.:
- F3SJ-E0545P25
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 pair)*
MYR10,930.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR10,930.33 |
*price indicative
- RS Stock No.:
- 757-7825
- Mfr. Part No.:
- F3SJ-E0545P25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 20mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | e | |
| Number of Beams | 26 | |
| Protective Height | 545mm | |
| Maximum Protective Width | 7m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 7m | |
| Height | 614mm | |
| Length | 30mm | |
| Width | 30mm | |
| Maximum Response Time | 15ms, 70ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 20mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals e | ||
Number of Beams 26 | ||
Protective Height 545mm | ||
Maximum Protective Width 7m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 7m | ||
Height 614mm | ||
Length 30mm | ||
Width 30mm | ||
Maximum Response Time 15ms, 70ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- JP
Omron F3SJ Series Light Curtain, 20mm Beam Resolution, 545mm Protective Height - F3SJ-E0545P25
This light curtain is a presence sensing device designed for safeguarding access to hazardous machinery in industrial settings. It operates as a receiver within a two-piece protective beam system and is intended for use where reliable non-contact detection is needed to monitor personnel or object intrusion across guarded zones.
Features & Benefits
• 20mm beam spacing provides fine object detection ensuring precise interruption sensing
• 15ms on-to-off response time delivers fast hazard recognition for Rapid stoppage
• 70ms off-to-on response accommodates controlled restart timing during clearing
• 7m maximum scanning distance enables protection across extended machine perimeters
• Type 4 safety rating offers high-integrity protection suitable for demanding environments
• 15ms on-to-off response time delivers fast hazard recognition for Rapid stoppage
• 70ms off-to-on response accommodates controlled restart timing during clearing
• 7m maximum scanning distance enables protection across extended machine perimeters
• Type 4 safety rating offers high-integrity protection suitable for demanding environments
**Applications**
• Suitable for access safeguarding on automated assembly lines
• Ideal for perimeter protection around robotic workcells
• Used with press and shear equipment to detect operator entry
• Can be used for loading/unloading stations requiring presence detection
• Used for conveyor line pinch-point hazard prevention
• Ideal for perimeter protection around robotic workcells
• Used with press and shear equipment to detect operator entry
• Can be used for loading/unloading stations requiring presence detection
• Used for conveyor line pinch-point hazard prevention
What is the minimum separation needed between emitter and receiver for correct operation?
The system requires at least 0.2m spacing between transmitter and receiver to establish a valid sensing field.
How many individual detection beams does the receiver monitor?
The device monitors 26 separate optical beams, allowing segmented detection across the protective height.
What are the physical mounting proportions of the receiver?
The receiver housing measures 30mm in width and 30mm in length, with an overall height of 614mm.
What protective height is covered by the sensing field for personnel detection?
The Active guarded zone provided by the receiver spans 545mm vertically to detect intrusions.
How does the receiver support integration into control systems?
It includes screw Terminal connections for the 24V supply, facilitating direct wiring into machine safety circuits.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 50 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 10 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 38 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 18 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 22 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 54 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 19 Beam(s), 30 mm Resolution
