Omron F3SJ Advanced Series Light Curtain Sender, Receiver, 32 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5143
- Mfr. Part No.:
- F3SJ-A0299P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR13,616.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR13,616.49 |
*price indicative
- RS Stock No.:
- 215-5143
- Mfr. Part No.:
- F3SJ-A0299P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ Advanced | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 32 | |
| Protective Height | 299mm | |
| Maximum Response Time | 48ms | |
| Length | 299mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ Advanced | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 32 | ||
Protective Height 299mm | ||
Maximum Response Time 48ms | ||
Length 299mm | ||
Omron F3SJ Advanced Series Light Curtain, 299mm Protective Height, Type 4 Safety - F3SJ-A0299P14
This light curtain provides a non-contact presence detection solution for industrial safety and machine guarding. It comprises separate emitter and receiver units designed to create a protective detection field suitable for access control and safeguarding moving equipment in production environments. The product delivers a compact protective height and is intended for integration where classified safety performance is required.
Features and Benefits:
• 32 infrared beams deliver fine-grained intrusion detection
• 14mm beam pitch allows detection of small object ingress
• Type4 safety classification supports high-risk safeguarding
• 48ms maximum response time enables rapid hazard interruption
• Sender and receiver configuration permits flexible installation
• 14mm beam pitch allows detection of small object ingress
• Type4 safety classification supports high-risk safeguarding
• 48ms maximum response time enables rapid hazard interruption
• Sender and receiver configuration permits flexible installation
Applications
• Suitable for safeguarding access points on assembly lines
• Ideal for integration with press and cutting machinery
• Used with robotic cells requiring presence monitoring
• Can be used for zone protection in material handling areas
• Ideal for integration with press and cutting machinery
• Used with robotic cells requiring presence monitoring
• Can be used for zone protection in material handling areas
How is the sensing area configured during setup?
The device uses an array of 32 aligned beams between sender and receiver to establish the sensing curtain
alignment adjusts the active detection zone according to mounting positions.
What detection granularity can be expected for small parts?
With a 14mm beam spacing the system can detect objects approximating that dimension crossing the beam path, enabling protection against small-finger or component intrusion.
How does the response characteristic affect safety circuit design?
The maximum response latency is 48ms, which should be factored into stop category and safety relay selection to ensure overall system reaction meets application stop-time requirements.
What mounting considerations apply for constrained spaces?
Its 299mm protective height and compact form factor allow placement where vertical clearance is limited while maintaining a defined safeguarded zone.
Related links
- Omron F3SJ Series Light Curtain Sender 12 Beam(s), 25 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 15 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 95 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 79 Beam(s), 14 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 19 Beam(s), 30 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 38 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 10 Beam(s), 20 mm Resolution
