Omron F3SG Series F3SG-R Easy Light Curtain, Sender & Receiver, 15 → 207 Beam(s), 30mm Resolution
- RS Stock No.:
- 214-7617
- Mfr. Part No.:
- F3SG-4RE0430P30
- Manufacturer:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 214-7617
- Mfr. Part No.:
- F3SG-4RE0430P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Range | F3SG-R Easy | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Number of Beams | 15 → 207 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Range F3SG-R Easy | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Number of Beams 15 → 207 | ||
The Omron safety light curtain has F3SG-R easy standard. It has type 4, 30 mm resolution. It has 430 mm height.
It increase both durability and productivity
It has simple functions
It has reduced wiring
It has simple functions
It has reduced wiring
Related links
- Omron F3SG Series F3SG-R Easy Light Curtain 15 → 207 Beam(s), 30mm Resolution
- Omron F3SG Series F3SG-R Easy Light Curtain 15 → 207 Beam(s), 14mm Resolution
- Omron F3SG Series F3SG-R Advance Light Curtain 15 → 207 Beam(s), 30mm Resolution
- Omron F3SG-R Series F3SG-R Easy Light Curtain 15 → 207 Beam(s), 14mm Resolution
- Omron F3SG Series F3SG-R Easy Light Curtain 8 → 124 Beam(s), 30mm Resolution
- Omron F3SG Series F3SG-R Advance Light Curtain 15 → 207 Beam(s), 14mm Resolution
- Omron F3SG-R Easy Series Light Curtain 48 Beam(s), 30mm Resolution
- Omron F3SG Series F3SG-SRB Standard Light Curtain 15 → 207 Beam(s), 14mm Resolution
