Omron F3SG-R Series Light Curtain Receiver, Sender, 60 Beam(s), 14 mm Resolution
- RS Stock No.:
- 214-7585
- Mfr. Part No.:
- F3SG-2RE1040P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR10,970.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,970.48 |
*price indicative
- RS Stock No.:
- 214-7585
- Mfr. Part No.:
- F3SG-2RE1040P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 1.04m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 35mm | |
| Length | 1.09m | |
| Height | 35mm | |
| Maximum Response Time | 9ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 1.04m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 35mm | ||
Length 1.09m | ||
Height 35mm | ||
Maximum Response Time 9ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-R Series Light Curtain, 14mm Beam Resolution, Safety Type 2 - F3SG-2RE1040P14
This safety light curtain is designed to enhance machine safety by providing a reliable and efficient beam protection solution. With an impressive beam resolution of 14mm, it ensures accurate detection in various operational settings. The light curtain features a 4-pin M12 connector, facilitating straightforward installation and connectivity, making it an ideal choice for automation and industrial safety systems.
Features & Benefits
• Robust against environmental changes, ideal for industrial use
• Fast response time promotes enhanced machine safety
• Programmable safety device compatible with various systems
• Designed to withstand cutting oil, ensuring durability
Applications
• Used for safeguarding machinery in manufacturing environments
• Ideal for requiring finger and hand protection
• Suitable for integrating with programmable safety devices
• Effective in environments prone to exposure to cutting oil
• Utilised in automation systems for efficient safety solutions
What advantages does the light curtain offer in terms of installation?
The light curtain features a straightforward 4-pin M12 connector, allowing for quick and easy installation, significantly reducing setup time in automated environments.
How does the beam resolution impact the safety functionality of the product?
A beam resolution of 14mm enhances detection accuracy, ensuring that even small objects are efficiently detected, thus significantly improving safety levels in machinery operations.
Can it operate effectively in an environment with cutting oil exposure?
Yes, this model is designed specifically to resist cutting oil, making it suitable for environments where such conditions are prevalent, thus maintaining operational integrity.
What maintenance considerations should be taken into account for the unit?
Regular checks for dirt accumulation on the light curtain should be performed, as this can affect signal transmission and overall performance. Environmental conditions may also necessitate cleaning to ensure reliability.
How does the product facilitate safety in automation systems?
The device serves as an industrial safety sensor, providing critical protective features that integrate seamlessly with automation systems, ensuring compliance with safety standards and preventing accidents.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 183 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 62 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 119 Beam(s), 14 mm Resolution
