Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7604
- Mfr. Part No.:
- F3SG-4RA0350-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR8,921.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,921.44 |
*price indicative
- RS Stock No.:
- 214-7604
- Mfr. Part No.:
- F3SG-4RA0350-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 350mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0.3m | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 350mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0.3m | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
The Omron safety light curtain has F3SG-R advanced standard. It has type 4, 30 mm resolution. It has 350 mm height.
It increase both durability and productivity
It has simple functions
It has reduced wiring
Related links
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
