Omron F3SG-SRB Series Light Curtain Safety Light Curtain, 32 Beam(s), 25 mm Resolution
- RS Stock No.:
- 736-025
- Mfr. Part No.:
- F3SG-4SRB0640-25
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
MYR8,853.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,853.55 |
*price indicative
- RS Stock No.:
- 736-025
- Mfr. Part No.:
- F3SG-4SRB0640-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRB | |
| Beam Resolution | 25mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | UL | |
| Number of Beams | 32 | |
| Protective Height | 640mm | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 640mm | |
| Length | 640mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Terminal Type | Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRB | ||
Beam Resolution 25mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals UL | ||
Number of Beams 32 | ||
Protective Height 640mm | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 640mm | ||
Length 640mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Terminal Type Connector | ||
- COO (Country of Origin):
- CN
The Omron Safety light curtain is designed for hand protection with an IP67 rating, offering full protection against dust and water immersion. It features multiple communication options including Bluetooth, IO-Link, and USB. The sensor operates at a Wavelength of 870 nm and is suitable for ambient temperatures ranging from -30°C to 55°C. With a maximum output current of 300 mA at the protected output, it ensures reliable safety performance.
Provides hand protection with reliable safety functions
Operates at a sensor Wavelength of 870 nm for accurate detection
Functions within an ambient temperature range of -30°C to 55°C
Provides a maximum output current of 300 mA at the protected outpu
Related links
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Safety Light Curtain 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 63 Beam(s), 14 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG-SRB Series Light Curtain Receiver 48 Beam(s), 25 mm Resolution
