ABB Reflector for use with Orion1, 1.65 m
- RS Stock No.:
- 253-1488
- Mfr. Part No.:
- 2TLA022311R0400
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR7,491.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,491.44 |
*price indicative
- RS Stock No.:
- 253-1488
- Mfr. Part No.:
- 2TLA022311R0400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| For Use With | Orion1 | |
| Product Type | Reflector | |
| Height | 89mm | |
| Standards/Approvals | No Declaration Needed | |
| Length | 1.65m | |
| Series | Orion1 Mirror 165 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
For Use With Orion1 | ||
Product Type Reflector | ||
Height 89mm | ||
Standards/Approvals No Declaration Needed | ||
Length 1.65m | ||
Series Orion1 Mirror 165 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The ABB orion1 mirror 165 is a deviating mirror on a exclusive stand. It designed for use with orion1. The length is "total length (1650 mm) subtracted by the length of the mirror and must be at least 100 mm longer than the protected height of the light curtain.
Product net height x width x depth dimensions are 1650 x 89 x 60 mm
It weighs just 4.8 kg
Related links
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 413mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 415mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 480mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 500mm Width
- FacomStack Rack Grey Storage Racking, 1.65 m
- Bulldozer 440 mm Microfibre Sweeper 130mm 1.65 m
- Gates Belt, belt section SPA 1.65 m
- Gates Belt, belt section SPZ 1.65 m