LEDVANCE Housing for use with LED Tube, 1.272m Width, Surface Mount Fixing, 98 mm
- RS Stock No.:
- 895-910
- Mfr. Part No.:
- 4099854118111
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR606.85
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR606.85 |
*price indicative
- RS Stock No.:
- 895-910
- Mfr. Part No.:
- 4099854118111
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| For Use With | LED Tube | |
| Product Type | Housing | |
| Sub Type | Housing | |
| Width | 1.272m | |
| Fixing Method | Surface Mount | |
| Length | 98mm | |
| Standards/Approvals | UKCA | |
| Series | Damp Proof Housing Gen 3 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
For Use With LED Tube | ||
Product Type Housing | ||
Sub Type Housing | ||
Width 1.272m | ||
Fixing Method Surface Mount | ||
Length 98mm | ||
Standards/Approvals UKCA | ||
Series Damp Proof Housing Gen 3 | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire offers reliable illumination with robust design for demanding environments, ensuring effective lighting solutions while contributing to sustainability through replaceable light sources.
Includes an integrated electrical fuse for enhanced safety
Suitable for T8 LED tubes, available for 1 or 2 installations
Designed to support tool-less installation for efficiency
Meets protection class IP65, ensuring dust and water resistance
Constructed from Durable polycarbonate materials for longevity
Related links
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 98 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 675 mm
- LEDVANCE Housing for use with LED Tube Surface Mount Fixing, 68 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82mm x 2.5 mm
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
- LEDVANCE LED TUBE T5 HF P 1500 lm LED Tube Light (849 mm)
