Flowline Thermo-Flo Series Flow Switch, 36 V dc, 150 psi
- RS Stock No.:
- 889-1403
- Mfr. Part No.:
- FT10-5405-50
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR5,104.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,104.64 |
*price indicative
- RS Stock No.:
- 889-1403
- Mfr. Part No.:
- FT10-5405-50
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Flow Switch | |
| Mount Type | Cable | |
| Housing Material | Polypropylene | |
| Cable Length | 3m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Pressure | 150psi | |
| Gasket Material | Viton | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | Thermo-Flo | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Flow Switch | ||
Mount Type Cable | ||
Housing Material Polypropylene | ||
Cable Length 3m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Pressure 150psi | ||
Gasket Material Viton | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series Thermo-Flo | ||
- COO (Country of Origin):
- US
Flowline Liquid & Gas Flow Switch
General puropse flow switches supplied in both liquid and gas sensing types. Flowline's range offers the user a reliable low or no-flow dection solution for a wide variety of applications
Robust Polypropylene-Ryton and PDVF sensors available so even corrosive liquid and gas applications are covered
Features a NO/NC selectable 60VA relay dependnig on the wiring polarity
LED indication of user's set-point for instant recognition of flow or no-flow status
Flowline Sensors
Related links
- Flowline Thermo-Flo Series Flow Switch 150 psi
- Flowline Thermo-Flo Series Gas Flow Switch Flow Switch 10 bar
- Flowline Switch-Tek Series Ultrasonic Level Switch Ultrasonic Level Sensor 150 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 150 psi
- Gems Sensors ELS-1100 Series Level Switch Level Switch 28 V dc, 150 psi
- Gems Sensors ELS-1100 Series Electro Optic Level Sensor 28 V dc, 150 psi
- Gems Sensors FS-150 Series Piston Flow Switch for Liquid, 0.5gal/min Max
- Parker UCC Flowline Series Flow Meter 5L/min to 55L/min
